• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3237.208 Filter (W x H x D) 116.5 x 116.5 x 16 mm 1 pc(s)

Product type
Filter
Width
116.5 mm
Height
116.5 mm
Depth
16 mm
Type
SK 3237.208
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filter

Type

SK 3237.208

Compatible with

Rittal

Factory colour

Grey

Width

116.5 mm

Height

116.5 mm

Depth

16 mm

Dim

(W x H x D) 116.5 x 116.5 x 16 mm

Weight

0.000

Content

1 pc(s)

Plastic

Other

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2840394 Rittal SK 3237.208 Filter (W x H x D) 116.5 x 116.5 x 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2840394 Rittal SK 3237.208 Filter (W x H x D) 116.5 x 116.5 x 16 mm 1 pc(s)

Description

SK Filter, Standard, BHT: 116.5 x 116.5 x 16 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)