• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3238.025 Pleated filter (W x H x D) 114 x 114 x 14 mm Piece 5 pc(s)

Packaging type
Piece
Product type
Pleated filter
Width
114 mm
Height
114 mm
Depth
14 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

211 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Folded filter: Base polyester, meltblown polycarbonate
  • Absorber mat- 100% polyester
  • Net weight: 0.1 kg
  • Gross weight: 0.113 kg
  • Dimensions: Width 114 mm
  • Height: 114 mm
  • Depth: 14 mm
  • Colour: white
  • Design: For filter fan / outlet filter
  • Dimensions of absorber mat: Width: 120 mm
  • Height: 120 mm
  • Depth: 2.9 mm
  • Weighs 0.12 kg
  • Protection class IP according to IEC 60 529: IP55 when mounted in the filter fan / outlet filter
Packaging type

Piece

Product type

Pleated filter

Type

SK 3238.025

Compatible with

Rittal

Factory colour

White

IP55

Width

114 mm

Height

114 mm

Depth

14 mm

Dim

(W x H x D) 114 x 114 x 14 mm

Weight

0.1 kg

Content

5 pc(s)

White

114 mm

114 mm

14 mm

FALSE

Other

IP55

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386806 Rittal SK 3238.025 Pleated filter (W x H x D) 114 x 114 x 14 mm Piece 5 pc(s)

Description

SK folded filter IP55, for filter fan/outlet filter 32388.7xx/32388.3xx, BHT:114x114x14 mm

The high-quality wrinkle filter technology makes possible a significant increase in volume flow as compared to conventional nonwoven filters and thus a performance increase of the equipment as well as reduction of energy consumption. In addition, better filter properties ensure less dust in the cabinet or device and due to longer service life, the service costs can be reduced considerably.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)