• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3322.720 Pleated filter (W x H x D) 114 x 114 x 14 mm 5 pc(s)

Product type
Pleated filter
Width
114 mm
Height
114 mm
Depth
14 mm
Type
SK 3322.720
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

926 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material PET
  • Net weight: 0.095 kg
  • Gross weight: 0.1 kg
  • Dimensions: Width 114 mm
  • Height: 114 mm
  • Depth: 14 mm
  • Colour: white
  • Design: For filter fan / outlet filter
  • Weighs 0.12 kg
  • Filter class: According to DIN EN 779: G4
  • According to DIN EN ISO 16890: ISO Coarse 70%
  • Protection class IP according to IEC 60 529:IP54 by mounting in the filter & roof exhaust / outlet filter
Product type

Pleated filter

Type

SK 3322.720

Compatible with

Rittal

Factory colour

White

IP54

Width

114 mm

Height

114 mm

Depth

14 mm

Dim

(W x H x D) 114 x 114 x 14 mm

Weight

0.095 kg

Content

5 pc(s)

White

114 mm

114 mm

21 mm

FALSE

Plastic

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386763 Rittal SK 3322.720 Pleated filter (W x H x D) 114 x 114 x 14 mm 5 pc(s)

Description

SK folded filter IP54, for filter fan / outlet filter 3238.xxx, BHT 114x14 mm

The high-quality wrinkle filter technology makes possible a significant increase in volume flow as compared to conventional nonwoven filters and thus a performance increase of the equipment as well as reduction of energy consumption. In addition, better filter properties ensure less dust in the cabinet or device and due to longer service life, the service costs can be reduced considerably.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)