• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3238.055 Filter pad (W x H x D) 120 x 120 x 12 mm 5 pc(s)

1/2
Image similar
Product type
Filter pad
Width
120 mm
Height
120 mm
Depth
12 mm
Type
SK 3238.055
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
Product type

Filter pad

Type

SK 3238.055

Factory colour

White

Width

120 mm

Height

120 mm

Depth

12 mm

Dim

(W x H x D) 120 x 120 x 12 mm

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201102 Rittal SK 3238.055 Filter pad (W x H x D) 120 x 120 x 12 mm 5 pc(s)

Description

SK fine filter mat, for filter fan, for SK 3238…., BHT: 120 x 120 x 12 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?