• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3286.600 Filter pad (W x H x D) 720 x 300 x 10 mm 3 pc(s)

Product type
Filter pad
Width
720 mm
Height
300 mm
Depth
10 mm
Type
SK 3286.600
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Material: plastic
Product type

Filter pad

Type

SK 3286.600

Compatible with

Rittal

Factory colour

White

Width

720 mm

Height

300 mm

Depth

10 mm

Dim

(W x H x D) 720 x 300 x 10 mm

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201028 Rittal SK 3286.600 Filter pad (W x H x D) 720 x 300 x 10 mm 3 pc(s)

Description

SK filter mat, for roof-mounted cooling device SK 3386/3387, BHT: 720x300x10 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)