• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3238.060 EMC filter (W x H x D) 148.50 x 148.50 x 24 mm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
EMC filter
Width
148.50 mm
Height
148.50 mm
Depth
24 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
Packaging type

Piece

Product type

EMC filter

Type

SK 3238.060

Features

incl. filter

Compatible with

Rittal

Factory colour

Grey

Width

148.50 mm

Height

148.50 mm

Depth

24 mm

Dim

(W x H x D) 148.50 x 148.50 x 24 mm

Weight

0.000

Content

1 pc(s)

Snap mounting

148.5

148.5 mm

Plastic

Other

Untreated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201167 Rittal SK 3238.060 EMC filter (W x H x D) 148.50 x 148.50 x 24 mm Piece 1 pc(s)

Description

SK outlet filter, EMC, BHT: 148.5 x 148.5 x 24 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?