• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3239.060 EMC filter (W x H x D) 204 x 204 x 24 mm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
EMC filter
Width
204 mm
Height
204 mm
Depth
24 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
Packaging type

Piece

Product type

EMC filter

Type

SK 3239.060

Features

EMC

Compatible with

Rittal

Factory colour

Grey

Width

204 mm

Height

204 mm

Depth

24 mm

Dim

(W x H x D) 204 x 204 x 24 mm

Weight

0.000

Content

1 pc(s)

Snap mounting

204

204 mm

Plastic

Other

Untreated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2201168 Rittal SK 3239.060 EMC filter (W x H x D) 204 x 204 x 24 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2201168 Rittal SK 3239.060 EMC filter (W x H x D) 204 x 204 x 24 mm Piece 1 pc(s)

Description

SK outlet filter, EMC, BHT: 204 x 204 x 24 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?