• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3238.400 Filter (W x H x D) 148.5 x 148.5 x 34.2 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Filter
Width
148.5 mm
Height
148.5 mm
Depth
34.2 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

496 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 0.15 kg
  • Gross weight: 0.217 kg
  • Dimensions: Width 148.5 mm
  • Height: 148.5 mm
  • Depth: 34.2 mm
  • Benefit: Easy filter change through a new opening mechanism on the louver grid
  • Faster mounting on the cabinet by optimized latching hooks
  • Installation without any tools
  • Colour RAL 7035
  • Design: Wall-mounting
  • EMC
  • Weighs 0.17 kg
  • Protection class NEMA: Type 12 with nonwoven filter
  • Type 3
  • Type 3R
  • Type 4
  • Type 4X with fleece filter and spray water hood
  • Mounting cut-out width: 124 mm
  • Outbreak - Height 124 mm
  • IP to IEC 60 529: IP54 with nonwoven filter
  • IP56 with fleece filter and jet-water hood
Packaging type

Piece

Product type

Filter

Type

SK 3238.400

Features

EMC

Compatible with

Rittal

Factory colour

Grey (RAL 7035)

IP54

IP56

Width

148.5 mm

Height

148.5 mm

Depth

34.2 mm

Dim

(W x H x D) 148.5 x 148.5 x 34.2 mm

Weight

0.15 kg

Content

1 pc(s)

Grey

148.5 mm

148.5 mm

34.2 mm

TRUE

Plastic

IP54

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386668 Rittal SK 3238.400 Filter (W x H x D) 148.5 x 148.5 x 34.2 mm Piece 1 pc(s)

Description

SK Blue e+ outlet filter, EMC, for filter fan 32388.8xx, BH 148.5 x 148.5 mm, RAL 7035

For ventilation through convection, one outlet filter can be used in both the lower and upper areas of the control cabinet.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 342.97*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)