• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3241.800 Fan and filter 230 V 54.5 W, 43.2 W (W x H x D) 255 x 255 x 129 mm 1 pc(s)

Product type
Fan and filter
Operating voltage
230 V
Power
54.5 W
43.2 W
Noise emission (max.)
54 dBa
Width
255 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

244 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
  • Net weight: 2.1 kg
  • Gross weight: 2.36 kg
  • Dimensions: Width 255 mm
  • Height: 255 mm
  • Depth: 129 mm
  • Benefit: Easy filter change through a new opening mechanism on the louver grid
  • Faster mounting on the cabinet by optimized latching hooks
  • Diagonal fan technology provides for a more even and constant ventilation of the control cabinet through higher pressure stability
  • Installation without any tools
  • Colour RAL 7035
  • Design: Wall-mounting
  • EMC
  • Rated operating voltage 230 V, 1~, 50 Hz/60 Hz
  • Sound pressure level: At 50 Hz: 53 dB(A)
  • At 60 Hz 54 dB(A)
  • Operating temperature range --30°C...55°C.
  • Nominal capacity Pel: At 50 Hz: 43.2 W.
  • At 60 Hz 54.5 W
  • Rated current max.: At 50 Hz: 0.27 A
  • At 60 Hz 0.32 A
  • Storage temperature range -30°C...70°C.
  • Fuse: Circuit breaker / safety fuse 4 A
  • Protection class NEMA: Type 12 with nonwoven filter
  • Type 3
  • Type 3R
  • Type 4
  • Type 4X with fleece filter and spray water hood
  • Fan: Diagonal, split pole motor
  • Air flow free-blowing (with fleece filter): At 50 Hz: 225 m³/h.
  • At 60 Hz: 245 m³/h
  • Installation depth: 108 mm
  • Mounting cut-out width: 224 mm
  • Outbreak - Height 224 mm
  • Air power with associated outlet filter incl. nonwoven filter: At 50 Hz: 173 m³/h.
  • At 60 Hz: 187 m³/h
  • IP to IEC 60 529: IP54 with nonwoven filter
  • IP56 with fleece filter and jet-water hood
Product type

Fan and filter

Type

SK 3241.800

Features

EMC

Operating voltage

230 V

Max. current consumption

0.32 A

54.5 W

43.2 W

Noise emission (max.)

54 dBa

Air flow rate

245 m³/h

225 m³/h

Compatible with

Rittal

Factory colour

Grey (RAL 7035)

Min. temperature

-30 °C

Max. temperature

+55 °C

IP54

IP56

Width

255 mm

Height

255 mm

Depth

129 mm

Dim

(W x H x D) 255 x 255 x 129 mm

Weight

2.1 kg

Content

1 pc(s)

Snap mounting

Grey

255 mm

255 mm

129 mm

7035

FALSE

1

TRUE

IP54

TRUE

TRUE

FALSE

FALSE

TRUE

TRUE

12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386722 Rittal SK 3241.800 Fan and filter 230 V 54.5 W, 43.2 W (W x H x D) 255 x 255 x 129 mm 1 pc(s)

Description

SK Blue e+ filter fan, EMC, 225/245 m³/h, 230 V, 1~, 50  Hz/60 Hz, BHT 255 x 255 x 129 mm, RAL 7035

Complete fan unit with EMC shielding for tool-free mounting on surfaces. Air flow from 20 - 900 m³/h, protection class standard IP 54.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)