• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 3460.500 Panel fastener Steel plate 3 pc(s) Piece

Packaging type
Piece
Product type
Panel fastener
Connection
Clamp
Material
Steel plate
Type
Galvanised
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plate terminal-SV

Our service for you

Technical specifications

Packaging type

Piece

Product type

Panel fastener

Type

Galvanised

Compatible with (details)

Bus bar E-Cu 80 x 10 mm

Connection

Clamp

Material

Steel plate

Content

3 pc(s)

Type

SV 3460.500

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1048642 Rittal SV 3460.500 Panel fastener Steel plate 3 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1048642 Rittal SV 3460.500 Panel fastener Steel plate 3 pc(s) Piece

Description

For hole-free connection of lamellierten copper rails.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?