• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 3563.000 Panel fastener Steel plate 3 pc(s)

Product type
Panel fastener
Material
Steel plate
Type
Galvanised
Compatible with (details)
Bus bar E-Cu 60 x 10 mm
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plate terminal-SV

Our service for you

Technical specifications

Product type

Panel fastener

Type

Galvanised

Compatible with (details)

Bus bar E-Cu 60 x 10 mm

Material

Steel plate

Content

3 pc(s)

Type

SV 3563.000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1048666 Rittal SV 3563.000 Panel fastener Steel plate 3 pc(s)

User & Safety Instructions

User & Safety Instructions 1048666 Rittal SV 3563.000 Panel fastener Steel plate 3 pc(s)

Description

For hole-free connection of lamellierten copper rails.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?