• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9666.722 Rail mount diagonal 2 pc(s)

Product type
Rail mount
Material
Steel plate
Features
diagonal
Weight
0.67 kg
Width
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.00 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross profile for TS, SE-SV

Our service for you

Technical specifications

  • Size: wide units (BE) à 250 mm 2
Product type

Rail mount

Features

diagonal

Material

Steel plate

Weight

0.67 kg

Width

500 mm

Compatible with (details)

Housing type: TS 8

SE8

Content

2 pc(s)

Type

SV 9666.722

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1397890 Rittal SV 9666.722 Rail mount diagonal 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1397890 Rittal SV 9666.722 Rail mount diagonal 2 pc(s)

Description

For the horizontal division of the sub-frame in the wardrobe.

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)