• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9674.790 Plug Plastic 1 pc(s)

Product type
Plug
Material
Plastic
Weight
0.000
Content
1 pc(s)
Type
SV 9674.790
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

138 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plug

Weight

0.000

Material

Plastic

Content

1 pc(s)

Type

SV 9674.790

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200760 Rittal SV 9674.790 Plug Plastic 1 pc(s)

Description

SV pressure plug, for roof panels IP 55

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)