• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9677.840 Current Transformers 1 pc(s)

1/2
Product type
Current Transformers
Material
Polyamide
Nominal voltage
200 V
Nominal current
5 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current transformer SV

Our service for you

Technical specifications

  • Screw terminal connectors
Product type

Current Transformers

Material

Polyamide

Nominal voltage

200 V

Nominal current

5 A

Content

1 pc(s)

Type

SV 9677.840

RoHS-compliant

Yes

Other

Documents & Downloads

Datasheet

Datasheet 1398023 Rittal SV 9677.840 Current Transformers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1398023 Rittal SV 9677.840 Current Transformers 1 pc(s)

Description

Compact design without having to change the installation depth by mechanical integration in the NH-fuse load switching strip (185 mm distance), this enables a space-saving design.

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?