• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9677.810 Current Transformers 1 pc(s)

Product type
Current Transformers
Material
Polyamide
Nominal voltage
150 V
Nominal current
5 A
Weight
0.000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Screw terminal connectors
Product type

Current Transformers

Material

Polyamide

Nominal voltage

150 V

Nominal current

5 A

Weight

0.000

Content

1 pc(s)

Type

SV 9677.810

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1398022 Rittal SV 9677.810 Current Transformers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1398022 Rittal SV 9677.810 Current Transformers 1 pc(s)

Description

Compact design without having to change the installation depth by mechanical integration in the NH-fuse load switching strip (185 mm distance), this enables a space-saving design.

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)