• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2388.200 EMC screen holder Steel plate 10 pc(s)

Product type
EMC screen holder
Material
Steel plate
Compatible with (details)
Screen diameter 10 mm/20 mm
Min. temperature
-40 °C
Max. temperature
80 °C
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

244 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emc shield bracket SZ

Our service for you

Technical specifications

Product type

EMC screen holder

Compatible with (details)

Screen diameter 10 mm/20 mm

Min. temperature

-40 °C

Max. temperature

80 °C

Width

20 mm

Height

0 mm

Cable Ø up to

10 mm

Cable Ø (max.)

20 mm

Material

Steel plate

Content

10 pc(s)

Type

SZ 2388.200

RoHS-compliant

Yes

Cable Ø range

10 - 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 673505 Rittal SZ 2388.200 EMC screen holder Steel plate 10 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)