• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2400.500 Cable grommet 3x Terminal Ø (max.) 6 mm Plastic Black (RAL 9005) 5 pc(s)

Product type
Cable grommet
Features
3x
Material
Plastic
Clamp Ø
4 mm
Terminal Ø (max.)
6 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Plug-in implementation, small SZ

Our service for you

Technical specifications

Product type

Cable grommet

Features

3x

Factory colour

Black (RAL 9005)

Material

Plastic

Clamp Ø

4 mm

Terminal Ø (max.)

6 mm

IP65

Halogen-free

No

Content

5 pc(s)

Manufacturer part #

2400.500

Type

SZ 2400.500

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 673513 Rittal SZ 2400.500 Cable grommet 3x Terminal Ø (max.) 6 mm Plastic Black (RAL 9005) 5 pc(s)

More interesting products

(*All information is plus legal VAT)