• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2482.330 Interface cover Die cast Graphite grey (RAL 7024) (W x H) 130 mm x 120 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Interface cover
Material
Die cast
Type
Double mounting frame, with metal flap
Factory colour
Graphite grey (RAL 7024)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Interface cover

Type

Double mounting frame, with metal flap

Factory colour

Graphite grey (RAL 7024)

IP65

Width

130 mm

Height

120 mm

Dim

(W x H) 130 mm x 120 mm

Weight

0.000

Material

Die cast

Content

1 pc(s)

Type

SZ 2482.330

RoHS-compliant

Yes

Other

130

Other

120 mm

21 mm

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1048428 Rittal SZ 2482.330 Interface cover Die cast Graphite grey (RAL 7024) (W x H) 130 mm x 120 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1048428 Rittal SZ 2482.330 Interface cover Die cast Graphite grey (RAL 7024) (W x H) 130 mm x 120 mm 1 pc(s) Piece

Description

Can be used universally everywhere, where a quick access to interfaces and outlets is necessary. The affected housing remains closed and is thus protected against environmental influences and unauthorized access.
Space-saving installation, for example, in small cases and compact control cabinets as a programming interface for control systems; in IT and industrial distributors as a maintenance-free access networks; in PC-barriers and panel systems for temporary connection of additional devices; in mobile Industrial Workstations for quick connect to existing network structures; in command panel systems for programming and wait for integrated components.
The built-in frame has a flap which in case of opening angles of 90 to 180 degrees in several steps snaps into place. A snap closure provides for a secure sealing. If needed, this can be locked.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.