• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ TS35/7,5 2316000 2316.000 perforated Steel plate 287 mm 1 pc(s)

Image similar
Product type
Length
287 mm
Features
perforated
Material
Steel plate
Compatible with (details)
Case width 300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 20.87)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type
Features

perforated

Material

Steel plate

Compatible with (details)

Case width 300 mm

Length

287 mm

Height

7.5 mm

Dim
Content

1 pc(s)

Type

SZ TS35/7,5 2316000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 521004 Rittal SZ TS35/7,5 2316000 2316.000 perforated Steel plate 287 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 521004 Rittal SZ TS35/7,5 2316000 2316.000 perforated Steel plate 287 mm 1 pc(s)

Description

Length matched to mounting on sections strips of terminal boxes.

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.