• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal TS 8612.550 8612.550 Mount (L x W) 500 mm x 73 mm Steel plate 4 pc(s)

Product type
Mount
Width
73 mm
Material
Steel plate
Type
Galvanised · For inner mounting
Length
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

System Chassis TS

Our service for you

Technical specifications

Product type

Mount

Type

Galvanised · For inner mounting

Length

500 mm

Width

73 mm

Dim

(L x W) 500 mm x 73 mm

Material

Steel plate

Compatible with (details)

Width 500 mm Depth 500 mm

Content

4 pc(s)

Type

TS 8612.550

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1049464 Rittal TS 8612.550 8612.550 Mount (L x W) 500 mm x 73 mm Steel plate 4 pc(s)

User & Safety Instructions

User & Safety Instructions 1049464 Rittal TS 8612.550 8612.550 Mount (L x W) 500 mm x 73 mm Steel plate 4 pc(s)

What kind of Enclosure Parts are you looking for?