• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal TS 8800.750 Cable channel slotted PVC Stone grey (L x W x H) 2000 x 30 x 80 mm 24 pc(s) Piece

Packaging type
Piece
Product type
Cable channel
Material
PVC
Features
slotted
Factory colour
Stone grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable channel for mounting plates TS

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cable channel

Features

slotted

Factory colour

Stone grey

Length

2000 mm

Width

30 mm

Height

80 mm

Dim

(L x W x H) 2000 x 30 x 80 mm

Material

PVC

Content

24 pc(s)

Type

TS 8800.750

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1049579 Rittal TS 8800.750 Cable channel slotted PVC Stone grey (L x W x H) 2000 x 30 x 80 mm 24 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049579 Rittal TS 8800.750 Cable channel slotted PVC Stone grey (L x W x H) 2000 x 30 x 80 mm 24 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.