• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal TS 8800.751 Cable channel PVC Stone grey (L x W x H) 2000 x 40 x 80 mm 20 pc(s)

Product type
Cable channel
Material
PVC
Factory colour
Stone grey
Length
2000 mm
Width
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable channel for mounting plates TS

Our service for you

Technical specifications

Product type

Cable channel

Factory colour

Stone grey

Length

2000 mm

Width

40 mm

Height

80 mm

Dim

(L x W x H) 2000 x 40 x 80 mm

Material

PVC

Content

20 pc(s)

Type

TS 8800.751

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1049580 Rittal TS 8800.751 Cable channel PVC Stone grey (L x W x H) 2000 x 40 x 80 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1049580 Rittal TS 8800.751 Cable channel PVC Stone grey (L x W x H) 2000 x 40 x 80 mm 20 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.