
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
52 U
- Width
600 mm
- Height
2450 mm
- Depth
1000 mm
- Material
Steel
- Dim
(W x H x D) 600 x 2450 x 1000 mm
- Rack size
483 mm (19")
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3588750 Rittal VX 5334.813 19" server rack cabinet (W x H x D) 600 x 2450 x 1000 mm 52 U
User & Safety Instructions
User & Safety Instructions 3588750 Rittal VX 5334.813 19" server rack cabinet (W x H x D) 600 x 2450 x 1000 mm 52 U
User & Safety Instructions 3588750 Rittal VX 5334.813 19" server rack cabinet (W x H x D) 600 x 2450 x 1000 mm 52 U
Description
This text is machine translated.
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































