• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5301310 19 inch Casing accessories Grey

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing accessories

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W x H) 200 cm x 150 mm x 100 mm

Material

Steel plate

Content

1 pc(s)

Factory colour

Grey

Width

150 mm

Height

100 mm

Depth

200 mm

Length

200 cm

Rack size

483 mm (19")

Product type description

Rack

Weight

0.87

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352978 Rittal 5301310 19 inch Casing accessories Grey

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)