• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8120.245 N/A Steel plate Grey 2 pc(s)

Product type
Side panel
Material
Steel plate
Type
powder-coated
Material thickness
1.5 mm
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Surface: Dip-primed, powder coated on the outside
  • Protection class IP 55
Product type

Side panel

Type

powder-coated

Material thickness

1.5 mm

Material

Steel plate

Factory colour

Grey

Compatible with (details)

Height = 2200 mm

Depth: = 1000 mm

Content

2 pc(s)

Type

VX 8120.245

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353389 Rittal VX 8120.245 N/A Steel plate Grey 2 pc(s)

What kind of Enclosure Parts are you looking for?