• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9683.008 9683008 Side panel Steel plate 2 pc(s)

Product type
Side panel
Material
Steel plate
Height
1881 mm
Type
Powder-coated, for busbar system design in the rear area
Length
738 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Surface: Galvanized
Product type

Side panel

Height

1881 mm

Type

Powder-coated, for busbar system design in the rear area

Length

738 mm

Material thickness

1.5 mm

Material

Steel plate

Compatible with (details)

Height = 2000 mm

Depth = 800 mm

Content

2 pc(s)

Type

SV 9683.008

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353525 Rittal SV 9683.008 9683008 Side panel Steel plate 2 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 416.99*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)