• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8618.330 Hinge Zinc (die-cast) Grey-white (RAL 7035) 4 pc(s)

Product type
Hinge
Material
Zinc (die-cast)
Type
With 180° door opening angle
Factory colour
Grey-white (RAL 7035)
Content
4 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3908 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hinge

Type

With 180° door opening angle

Factory colour

Grey-white (RAL 7035)

Material

Zinc (die-cast)

Content

4 pc(s)

Type

VX 8618.330

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251217 Rittal VX 8618.330 Hinge Zinc (die-cast) Grey-white (RAL 7035) 4 pc(s)

Description

For extending the door opening angle to 180°. Can be mounted without mechanical processing.

Benefits:
Can be mounted without mechanical machining of the door
Suitable for door panels up to 900 N.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)