• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8618.810 Cable router with cable feeder Aluminium 2 pc(s)

Product type
Cable router
Features
with cable feeder
Material
Aluminium
Type
Rear cable entry
Compatible with (details)
For width 600 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

853 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable router

Features

with cable feeder

Type

Rear cable entry

Material

Aluminium

Compatible with (details)

For width 600 mm

IP55

Content

2 pc(s)

Manufacturer part #

8618810

Type

VX 8618.810

Material properties

Aluminium alloy

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251230 Rittal VX 8618.810 Cable router with cable feeder Aluminium 2 pc(s)

Description

The profile is attached directly to the floor plates. Thus, when installing the mounting plate in an advanced installation position, the cables can be guided directly onto a cable support rail without any larger bending radii. In combination with the cable support rail, an optimal adjustment can be made between the cable entry and the mounting plate.

Benefits:
Easy to Set Up
Full surface area support
High sealing of the cables inserted in the cabinet

Application areas:
For attaching to floor plates

This text is machine translated.

Scope of delivery

  • Clip-on profiles, including elastic clamping profiles

Hints

Two pieces are required for each cable entry point
From cabinet width 1000 mm, the floor group is divided into two areas in width. Two cable entry points (left/right) can be inserted

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)