
Rittal VX 8619.500 Swivel frame Steel plate Grey-white (RAL 7035) 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Swivel frame
- Type
6U
- Factory colour
Grey-white (RAL 7035)
- Compatible with (details)
Housing type: VXHousing type: AXWidth = 600 mmWidth = 800 mmHeight ≥ 600 mm
- Height
6 U
- Weight
0.000
- Material
Steel plate
- Content
1 pc(s)
- Type
VX 8619.500
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2251265 Rittal VX 8619.500 Swivel frame Steel plate Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2251265 Rittal VX 8619.500 Swivel frame Steel plate Grey-white (RAL 7035) 1 pc(s)
Description
For mounting 482.6 mm (19") installation components.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Incl. Pre-driver with double bit lock insert
- Material for fixing at the installation kit
What kind of Case Accessories (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































