
Number (Package size 4 pc(s))
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
Only 7 Set(s) available
Technical specifications
- Product type
Mount
- Height
39 mm
- Type
Galvanized, for internal assembly level and for mounting on doors
- Length
900 mm
- Width
14 mm
- Dim
(L x W x H) 900 x 14 x 39 mm
- Material
Steel plate
- Compatible with (details)
Cabinet width/depth 900 mm
- Content
4 pc(s)
- Type
VX 8619.740
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251277 Rittal VX 8619.740 8619740 Mount (L x W x H) 900 x 14 x 39 mm Steel plate 4 pc(s)
Description
For variable and individual interior fitting of the cabinet frame on the outer mounting level.
Benefits:
Simply hang it from outside in the system hole and screw it together
System holes on all four sides
For already mounted side walls or adjacent cabinets, the system chassis can also be mounted from the inside of the cabinet
Installation options:
On the door tube frame
On identical system chassis
This text is machine translated.
Benefits:
Simply hang it from outside in the system hole and screw it together
System holes on all four sides
For already mounted side walls or adjacent cabinets, the system chassis can also be mounted from the inside of the cabinet
Installation options:
On the door tube frame
On identical system chassis
This text is machine translated.































