
Number (Package size 4 pc(s))
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Mount
- Height
39 mm
- Type
Galvanized, for internal assembly level and for mounting on doors
- Length
1000 mm
- Width
14 mm
- Dim
(L x W x H) 1000 x 14 x 39 mm
- Material
Steel plate
- Compatible with (details)
Cabinet width/depth 1000 mm
- Content
4 pc(s)
- Type
VX 8619.750
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251278 Rittal VX 8619.750 8619750 Mount (L x W x H) 1000 x 14 x 39 mm Steel plate 4 pc(s)
Description
For variable and individual interior fitting of the cabinet frame on the outer mounting level.
Benefits:
Simply hang it from outside in the system hole and screw it together
System holes on all four sides
For already mounted side walls or adjacent cabinets, the system chassis can also be mounted from the inside of the cabinet
Installation options:
On the door tube frame
On identical system chassis
On rail for AX interior fittings for removal in housing height and width
This text is machine translated.
Benefits:
Simply hang it from outside in the system hole and screw it together
System holes on all four sides
For already mounted side walls or adjacent cabinets, the system chassis can also be mounted from the inside of the cabinet
Installation options:
On the door tube frame
On identical system chassis
On rail for AX interior fittings for removal in housing height and width
This text is machine translated.
































