• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8619.770 8619770 System housing Steel plate 4 pc(s)

1/2
Product type
System housing
Material
Steel plate
Length
1075 mm
Compatible with (details)
Width/height/depth 1200 mm
Content
4 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

113 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Distance between attachment points: 1075 mm
  • Surface: Galvanized
Product type

System housing

Length

1075 mm

Material

Steel plate

Compatible with (details)

Width/height/depth 1200 mm

Content

4 pc(s)

Type

VX 8619.770

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353423 Rittal VX 8619.770 8619770 System housing Steel plate 4 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)