• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8619.802 Cable grommet 5x Steel plate 4 pc(s)

1/2
Product type
Cable grommet
Features
5x
Material
Steel plate
Width
1000 mm
Content
4 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for: Width = 1000 mm
Product type

Cable grommet

Features

5x

Material

Steel plate

Width

1000 mm

Content

4 pc(s)

Manufacturer part #

8619802

Type

VX 8619.802

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251281 Rittal VX 8619.802 Cable grommet 5x Steel plate 4 pc(s)

Description

For cable entry grommet and connector grommet, instead of segments of the standard split floor plates.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)