• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8640.034 8640034 Base faceplate Steel plate Black 2 pc(s) Piece

Packaging type
Piece
Product type
Base faceplate
Material
Steel plate
Height
100 mm
TE
20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Base faceplate

Height

100 mm

TE

20

Material

Steel plate

Factory colour

Black

Compatible with (details)

Depth = 800 mm

Content

2 pc(s)

Type

VX 8640.034

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353470 Rittal VX 8640.034 8640034 Base faceplate Steel plate Black 2 pc(s) Piece

What kind of Enclosure Parts are you looking for?