• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8640.045 8640045 Base faceplate Steel plate Black 2 pc(s)

Product type
Base faceplate
Material
Steel plate
Height
200 mm
Dim
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Base faceplate

Height

200 mm

Dim
Material

Steel plate

Factory colour

Black

Compatible with (details)

Depth: = 1000 mm

Content

2 pc(s)

Type

VX 8640.045

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353478 Rittal VX 8640.045 8640045 Base faceplate Steel plate Black 2 pc(s)

What kind of Enclosure Parts are you looking for?