• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8660.600 8660600 Cover Plastic 4 pc(s)

Product type
Cover
Material
Plastic
Type
Other
Content
4 pc(s)
Type
VX 8660.600
Datasheet (PDF)
Part number:
Item no:
Dispatches on Fri 30 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cover

Type

Other

Material

Plastic

Content

4 pc(s)

Type

VX 8660.600

Stainless steel

Other

200 mm

FALSE

Plastic

FALSE

Documents & Downloads

Datasheet

Datasheet 3588806 Rittal VX 8660.600 8660600 Cover Plastic 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3588806 Rittal VX 8660.600 8660600 Cover Plastic 4 pc(s)

Description

Cover caps stainless steel for socket corner piece with base plate VX, stainless steel, for H: 200 mm

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)