• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8700.040 8700040 Side panel (L x W) 1800 mm x 500 mm Stainless steel 2 pc(s)

Product type
Side panel
Width
500 mm
Material
Stainless steel
Length
1800 mm
Dim
(L x W) 1800 mm x 500 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

109 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Side panel

Length

1800 mm

Width

500 mm

Dim

(L x W) 1800 mm x 500 mm

Material thickness

1.5 mm

Material

Stainless steel

Compatible with (details)

Height = 1800 mmDepth: = 500 mm

Content

2 pc(s)

Type

VX 8700.040

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251298 Rittal VX 8700.040 8700040 Side panel (L x W) 1800 mm x 500 mm Stainless steel 2 pc(s)

Description

Time-saving installation with clip-on side wall holder
Automatic equipotential bonding and higher EMC protection by flat part holder with internal contact elements
Easy positioning in height and depth by hanging help
One-man mounting
Earthing bolt with large, paint-free contact surface for optimum support

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)