• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rivet puller for rivets Sz.10 Rennsteig Werkzeuge 445 010 0 (Ø x L) 10 mm x 120 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rivet diameter: 10 mm, hole diameter 11 mm
Dim

(Ø x L) 10 mm x 120 mm

DIN standard

DIN 660

DIN 674

DIN 661

DIN 662

Weight

240 g

Content

1 pc(s)

Material

Tool steel

Material properties

polishing

tempered

painted

cut

Length

120 mm

(Ø)

10 mm

Size

18 mm

UKCA

not relevant

Description

Rivet puller for rivet size 10, suitable for DIN 660/661/662/674 rivets, ground and polished surface, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)