• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rivet puller for rivets SZ.5 Rennsteig Werkzeuge 445 005 0 (Ø x H) 12 mm x 300 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rivet puller for rivets SZ.5

  • Symbol image for Rivet puller for rivets SZ.5 Rennsteig Werkzeuge 445 005 0 (Ø x H) 12 mm x 300 mm

Technical specifications

  • Rivet diameter: 5 mm, hole diameter 6 mm
Dim

(Ø x H) 12 mm x 300 mm

DIN standard

DIN 660

Weight

98 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

Height

300 mm

Length

110 mm

(Ø)

12 mm

Shank Ø

12 mm

Size

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815723 Rivet puller for rivets SZ.5 Rennsteig Werkzeuge 445 005 0 (Ø x H) 12 mm x 300 mm

Description

Rivet puller for rivets Gr. 5. Suitable for DIN 660/661/662/674 rivets. Hardened and polished surface. Safety hammer head. Special tool steel, hardened, painted. Made in Germany

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)