• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rivet Puller Set Rennsteig Werkzeuge 445 100 0 (Ø x H) 10 mm x 40 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Rivet diameter: 10 mm;head diameter 11 mm
Number

5 pc(s)

Dim

(Ø x H) 10 mm x 40 mm

Weight

485 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

Height

40 mm

Length

120 mm

(Ø)

10 mm

Tip diameter

11 mm

Size

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815734 Rivet Puller Set Rennsteig Werkzeuge 445 100 0 (Ø x H) 10 mm x 40 mm

Description

Rivet Puller Set, contents: sizes 2, 3, 4, 5, 6 mm, suitable for DIN 660/661/662/674 rivets, ground and polished surface, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)