• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RJ45 crimp plug, Variant 1 plastic, Cat.6A / Class EA (ISO/IEC 11801 2010)

Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
RJ45
Features
Ethernet
Type
IE-PS-V01P-RJ45-TH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RJ45 crimp plug, Variant 1 plastic, Cat.6A / Class EA (ISO/IEC 11801 2010)

Our service for you

Technical specifications

Type

IE-PS-V01P-RJ45-TH

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

RJ45

Jacket material

Plastic

Connection

RJ45

IP67

Features

Ethernet

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Bayonet

Manufacturer part #

1012470000

Industrial packaging

Yes

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280358 RJ45 crimp plug, Variant 1 plastic, Cat.6A / Class EA (ISO/IEC 11801 2010)

User & Safety Instructions

User & Safety Instructions 280358 RJ45 crimp plug, Variant 1 plastic, Cat.6A / Class EA (ISO/IEC 11801 2010)

Description

Bayonet plug-in connector sets according to IEC 61076-3-106 ver.1 (EtherNet/IP), RJ45 plastic insert incl. RJ45 insert

What kind of Sensor/Actuator Connectors are you looking for?