• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1045780000 Sensor/actuator connector RJ45 connector enclosure 10 pc(s)

Product type
Sensor/actuator connector
Connector type
RJ45 connector enclosure
Connector standard
RJ45
Connection side A
RJ45 socket
Connection side B
RJ45 socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IE-OP-V04P-1S

Product type

Sensor/actuator connector

Connector type

RJ45 connector enclosure

Connector standard

RJ45

Connection side A

RJ45 socket

Connection side B

RJ45 socket

Jacket material

Plastic

Connection

RJ45

IP67

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Push-Pull

Manufacturer part #

1045780000

Industrial packaging

Yes

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 282493 Weidmüller 1045780000 Sensor/actuator connector RJ45 connector enclosure 10 pc(s)

User & Safety Instructions

User & Safety Instructions 282493 Weidmüller 1045780000 Sensor/actuator connector RJ45 connector enclosure 10 pc(s)

Description

Surface-mounted socket. Variant 4 according to IEC 61076-3-106. IP67, Connection box, type 4 according to IEC 61076-3 for connector push-pull var.-106 in plastic.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?