• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen Enclosure fan heater HHS250 220 - 240 V AC (L x W x H) 150 x 125 x 70 mm (without holder) 1 pc(s)

1/2
Product type
Enclosure fan heater
Connection
Plug
Type
HHS250
Features
Thermostat
Min. operating voltage
220 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RO/SE LM-Heizungen Enclosure fan heater HHS250 220 - 240 V AC (L x W x H) 150 x 125 x 70 mm (without holder) 1 pc(s)

  • Symbol image for RO/SE LM-Heizungen Enclosure fan heater HHS250 220 - 240 V AC (L x W x H) 150 x 125 x 70 mm (without holder) 1 pc(s)

Technical specifications

  • Fan flow rate: 160 m3/h
Product type

Enclosure fan heater

Type

HHS250

Connection

Plug

Features

Thermostat

Min. operating voltage

220 V AC

Max. operating voltage

240 V AC

Operating voltage

220 - 240 V AC

Length

150 mm

Width

125 mm

Height

70 mm

Dim. (add. text)

without holder

Dim

(L x W x H) 150 x 125 x 70 mm (without holder)

250 W

Type

HHS250

Fitting method

(screw) bracket

Connection

4-pin Phoenix Contact®connector

Operating voltage

220 - 240 V AC

Documents & Downloads

Datasheet

Datasheet 185535 RO/SE LM-Heizungen Enclosure fan heater HHS250 220 - 240 V AC (L x W x H) 150 x 125 x 70 mm (without holder) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 185535 RO/SE LM-Heizungen Enclosure fan heater HHS250 220 - 240 V AC (L x W x H) 150 x 125 x 70 mm (without holder) 1 pc(s)

Description

Especially for the panel builder developed high-performance heating. Easy assembly by screw fixing. Horizontal and vertical applications. Guards also above the heating element. To adjust the fan heater is the thermostat type "TH-H" under the Order No. 18 58 88 recommended.

Features

  • Built-in overload thermostat.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.