• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 25 30126218 Hard case (L x W x H) 315 x 415 x 135 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum load 25 kg
  • Wall thickness: 3.5 mm
  • Dimensions (wxdxh): 415 x 315 x 135 mm
  • Inner dimensions (wxdxh): 375 x 285 x 70 mm
  • Weight: 2.2 kg
  • Shipping weight: 2,500 kg
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

25 kg

Dim

(L x W x H) 315 x 415 x 135 mm

Length

315 mm

Width

415 mm

Height

135 mm

Weight

7 kg

Keyboard layout

English, QWERTY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1375706 Roadinger 25 30126218 Hard case (L x W x H) 315 x 415 x 135 mm

Description

Professional flight case.

This text is machine translated.

Features

  • Foam padded interior (black)
  • Foam-padded lid
  • Can be adapted to any device form foam insert
  • High-quality finish with 3.5 mm multi-layered wood, black laminated verleimtem
  • Aluminum profile frame (20 mm) with rounded corners
  • Three-leg-leaf, medium-sized steel ball corners
  • 2 lockable snap locks, 2-key included
  • Robust handle

More interesting products

(*All information is plus legal VAT)