• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger CD-Case 30122087 CD case (L x W x H) 230 x 650 x 420 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum load capacity: 15 kg
  • Wall thickness: 3 mm
  • Dimensions (wxdxh): approx. 630 x 410 x 210 mm
  • Inner dimensions (wxdxh): approx. 540 x 345 x 140 mm
  • 4 compartments (each):
  • Installation width: approx. 345 mm
  • Installation height: approx. 125 mm
  • Installation depth: approx. 140 mm
  • External dimensions of the corners: approx. 60 mm
  • Weight approx. 5.4 kg
Product type

CD case

Material

Aluminium

Wood

Features

+ handle

+ casters

Retractable handle

Factory colour

Black

Max. load capacity

15 kg

Dim

(L x W x H) 230 x 650 x 420 mm

Length

230 mm

Width

650 mm

Height

420 mm

Weight

5.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313766 Roadinger Roadinger CD-Case 30122087 CD case (L x W x H) 230 x 650 x 420 mm

Description

CD-Case with black aluminum housing and telescopic handle.

This text is machine translated.

Features

  • 4-fold for 120 CDs
  • Foam padded interior (black)
  • High quality processing with 3 mm wall thickness
  • Aluminum profile frame (40 mm) with rounded corners
  • Removable cover.
  • 2 high-quality, nickel-plated butterfly locks (without locking function)
  • Three-leg-blade, chrome-plated, medium-sized steel ball corners
  • 4 rubber feet on the ground, 2 plastic feet on the side
  • 2 transport rollers
  • 2 gepolstertere carrying handles
  • Extendible telescopic handle (max. 30 cm).

More interesting products

(*All information is plus legal VAT)