• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger FOAM 30126213 Hard case (L x W x H) 185 x 710 x 520 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FOAM Gr-2 universal case, black

  • Professional flight case

Technical specifications

  • Maximum load 20 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH) 700 x 500 x 170 mm
  • Internal dimensions (WxDxH) 650 x 450 x 105 mm
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Max. load capacity

20 kg

Dim

(L x W x H) 185 x 710 x 520 mm

Length

185 mm

Width

710 mm

Height

520 mm

Weight

8.0 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313800 Roadinger Roadinger FOAM 30126213 Hard case (L x W x H) 185 x 710 x 520 mm

Description

Professional flight case · Foam-padded interior (black) · Foam padded lid (not removable) · Foam insert can be adapted to any type of device · High-quality processing with 7 mm multi-layered glued wood, black laminated · Aluminum profile frame (22 mm) with rounded corners · Three-sided, medium-sized steel ball corners · 2 lockable snap locks, 2 keys included · Robust folding handle

This text is machine translated.

More interesting products

(*All information is plus legal VAT)