• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger MCR-10 30111510 Hard case (L x W x H) 440 x 330 x 220 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mixer-Case Road MCR-10 angled, black

  • Professional flight case for 254 mm devices (10")

Technical specifications

  • Maximum load 8 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH): Approx. 330 x 440 x 220 mm
  • Internal dimensions:
  • Installation width: Max. 275 mm for 254 mm devices (10)
  • Installation height: Approx. 360 mm, 8 HE
  • Installation depth min. 110 mm
  • Outer dimensions of the corners: Approx. 55 mm
  • Weight: approx. 6.5 kg
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

10 kg

Dim

(L x W x H) 440 x 330 x 220 mm

Length

440 mm

Width

330 mm

Height

220 mm

Weight

6.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313648 Roadinger Roadinger MCR-10 30111510 Hard case (L x W x H) 440 x 330 x 220 mm

Description

Professional flight case for 254 mm devices (10") · Suitable for 254 mm mixer (10") up to 8 HE · Inclined profile rails for optimum operation of the device from above · Foam-padded interior (black) · High-quality processing with 7 mm multi-layered glued wood, black laminated · Aluminum profile frame (25 mm) with rounded corners · Removable cover. · Three-sided, medium-sized steel ball corners · 2 high-quality, lockable butterfly locks, · Padded carrying handle · Supplied with mounting screws

This text is machine translated.

More interesting products

(*All information is plus legal VAT)