• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger Mixer-Case 30111561 Hard case (L x W x H) 260 x 570 x 490 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional mixer case MCB-19, angled, sw 12HE

  • Professional flight case for 483 mm devices (19")

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH): Approx. 550 x 615 x 240 mm
  • Internal dimensions:
  • Installation width: Approx. 490 mm, 19''
  • Installation height : approx. 190 mm
  • Front installation height: Approx. 90 mm
  • Rear installation height: Approx. 180 mm
  • Installation depth: Approx. 545 mm, 12 HE
  • Outer dimensions of the corners: Approx. 55 mm
  • Weight: approx. 8.5 kg
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

25 kg

Dim

(L x W x H) 260 x 570 x 490 mm

Length

260 mm

Width

570 mm

Height

490 mm

Weight

9.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313716 Roadinger Roadinger Mixer-Case 30111561 Hard case (L x W x H) 260 x 570 x 490 mm

Description

Professional flight case for 483 mm devices (19") · Suitable for 483 mm devices (19"), e.g. Controller and mixing desk, with 12 HE · Inclined profile rails (approx. 13° inclined) for optimum operation of the device from above · Foam-padded interior (black) · High-quality processing with 7 mm multi-layered glued wood, black laminated · Aluminum profile frame (25 mm) with rounded corners · Removable cover. · Three-sided, medium-sized steel ball corners (chrome plated) · 2 high-quality, lockable butterfly locks · 4 steel-reinforced rubber feet · With a Case folding handle · Supplied with mounting screws

This text is machine translated.

More interesting products

(*All information is plus legal VAT)