• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger SLS 31000910 Hard case (L x W x H) 520 x 345 x 520 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Transport case for 4x SLS, size L.

  • Practical transport case for SLS headlights

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH) 520 x 340 x 510 mm
  • Overall internal dimensions (WxDxH): 485 x 305 x 460 mm
  • Inner dimensions of device compartment (WxDxH): 115 x 305 x 460 mm
  • Weight: 9.5 kg
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Silver

Black

Red

Max. load capacity

25 kg

Dim

(L x W x H) 520 x 345 x 520 mm

Length

520 mm

Width

345 mm

Height

520 mm

Weight

10.3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313841 Roadinger Roadinger SLS 31000910 Hard case (L x W x H) 520 x 345 x 520 mm

Description

Practical transport case for SLS headlights · Interior divided for four SLS headlights · Suitable for 51915370 EUROLITE LED SLS-18 TCL 18x3W Floor, 51915385 EUROLITE LED SLS-12 QCL 12x5W Floor, 51915387 EUROLITE LED SLS-12 QCL 12x5W Floor NSP, 51915395 EUROLITE LED SLS-12 BCL 12x5W Floor, 51915398 EUROLITE LED SLS-18 TCL/BCL Floor · Individually adjustable and removable dividers for universal use · High-quality processing with 7 mm multi-layered glued birch multiplex wood, dark brown laminated · Aluminum profile frame (30 mm) with rounded corners · Foam-padded interior · Three-sided, medium-sized steel ball corners · 2 locking hinges · 1 high-quality butterfly lock · 1 Case folding handle

This text is machine translated.

More interesting products

(*All information is plus legal VAT)