• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Spezial Kombi Case 30110001 Hard case (L x W x H) 570 x 640 x 960 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special combination case Profi, 12 HE, rollable

  • Professional flight case with rollers

Technical specifications

  • Maximum load 50 kg
  • Wall thickness 9 mm
  • Outer dimensions (WxDxH) 560 x 605 x 910 mm
  • Internal dimensions:
  • Installation width 483 mm (19")
  • Installation height 528 mm (12 HE)
  • Installation depth 480 mm (10 HE)
  • Rear door 550 x 400 mm
  • Outer dimensions of the corners: 55 mm
  • Weight: 30 kg
Product type

Hard case

Material

Aluminium

Features

+ casters

+ handle

Factory colour

Black

Silver

Max. load capacity

50 kg

Dim

(L x W x H) 570 x 640 x 960 mm

Length

570 mm

Width

640 mm

Height

960 mm

Weight

34 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313612 Roadinger Spezial Kombi Case 30110001 Hard case (L x W x H) 570 x 640 x 960 mm

Description

Professional flight case with rollers · Professional solution for a complete DJ setup; the heavy duty case offers space for PA, double CD player, mixer, effects devices and other 483 mm devices (19") · Top section with 10 HE profile rails that can be set at an angle, e.g. for mixing desks, operating units of double CD players, desk lighting · Lower section with 12 HE mounting option e.g. for CD-drives, amplifiers, effect devices, etc. · Removable cover. · Removable front and rear plate · High-quality processing with 9 mm multi-layered glued wood, black laminated · Aluminum profile frame (30 mm) with rounded corners · Three-sided, large steel ball corners · Incl. Rolling board (17 mm) with 4 castors, of which 2 with brakes · 4 robust Case-Folding handles · 5 butterfly locks · Chrome-plated corners, handles and locks · Supplied with mounting screws

This text is machine translated.

More interesting products

(*All information is plus legal VAT)